345-048-523-108

Heilind Number:EDA345-048-523-108
Manufacturer:EDAC
Manufacturer Number:345-048-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-523-108

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board Card Edge Connector. Designed for seamless integration, this connector features 48 positions in a single row, ensuring reliable data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Each contact is made from high-quality Copper Alloy, providing excellent conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronics with this essential component.