345-048-523-201

Heilind Number:EDA345-048-523-201
Manufacturer:EDAC
Manufacturer Number:345-048-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-523-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for efficient and secure power transmission, this connector features 48 positions with a 2-row configuration, ensuring seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability even in harsh operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your circuit boards. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Elevate your electronic designs with this essential component.