345-048-523-212

Heilind Number:EDA345-048-523-212
Manufacturer:EDAC
Manufacturer Number:345-048-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-523-212

Detailed Description

Enhance your PCB connectivity with our 48-position Board To Board Card Edge Connector. Designed for efficiency and reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a compact pitch of .1 inches and double-row configuration, it allows for seamless integration into your PCB layout. The straight mount orientation and precise row spacing of .2 inches ensure easy and secure installation. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your assembly process with this high-quality connector, a perfect choice for professionals in the electronics industry.