345-048-523-288

Heilind Number:EDA345-048-523-288
Manufacturer:EDAC
Manufacturer Number:345-048-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-523-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-523-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green color, this connector boasts top-notch functionality with a 3 A amperage capacity for efficient power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any setting, while the copper alloy contact material guarantees optimal conductivity. With two rows and 48 positions, you'll have ample room for seamless board-to-board integration. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.