345-048-523-412

Heilind Number:EDA345-048-523-412
Manufacturer:EDAC
Manufacturer Number:345-048-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-523-412

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts 48 positions in a single row, making it ideal for compact PCB layouts. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in challenging environments. With copper alloy contacts, it guarantees reliable signal transmission with an amperage rating of 3A. Featuring a pitch of .1 inch and row spacing of .2 inch, it facilitates precise and efficient connections. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various applications. Upgrade your connectivity solutions with this top-tier board-to-board connector.