345-048-523-488

Heilind Number:EDA345-048-523-488
Manufacturer:EDAC
Manufacturer Number:345-048-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-523-488

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance. With a single row design and a pitch of .1 inches, it offers seamless integration for your electronic components. The connector features 48 positions, ideal for high-density applications. Its straight mount orientation and compact size make it suitable for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability in diverse environments. Upgrade your system with this essential component for efficient and secure board-to-board connections.