345-048-523-512

Heilind Number:EDA345-048-523-512
Manufacturer:EDAC
Manufacturer Number:345-048-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-523-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 48 positions spread across 2 rows, allowing for seamless data transmission. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers robust protection. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.