345-048-523-802

Heilind Number:EDA345-048-523-802
Manufacturer:EDAC
Manufacturer Number:345-048-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-523-802

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable performance in various environments. With two rows of 48 copper alloy contacts, this connector efficiently transmits signals with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Operating within a wide temperature range of -40 to 105°C, it guarantees stable functionality even in extreme conditions. Designed for straight mounting orientation, it offers convenience in installation. Trust in this connector for efficient and secure data transmission in your electronic applications.