345-048-523-804

Heilind Number:EDA345-048-523-804
Manufacturer:EDAC
Manufacturer Number:345-048-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-523-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. With a straight mount orientation and a pitch of .1 inches, it offers seamless integration onto your PCB. The copper alloy contacts provide excellent conductivity, while the two rows of 48 positions allow for versatile connectivity options. Operating efficiently between -40 and 105 °C, this connector is suitable for a wide range of applications. Elevate your electronic designs with this essential component.