345-048-524-101

Heilind Number:EDA345-048-524-101
Manufacturer:EDAC
Manufacturer Number:345-048-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-524-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting 48 positions in a single row and a compact .1-inch pitch, it facilitates seamless data transmission while optimizing space utilization on your PCB. The connector's durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in diverse operating conditions, from -40 to 105°C. With copper alloy contacts and a 3A amperage rating, it guarantees efficient power delivery. Its straight mount orientation and .2-inch row spacing offer easy installation and maintenance. Trust in this green-colored connector for robust and dependable connections in your electronic assemblies.