345-048-524-108

Heilind Number:EDA345-048-524-108
Manufacturer:EDAC
Manufacturer Number:345-048-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-524-108

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row with 48 positions, ensuring efficient and reliable data transmission. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Its straight mount orientation simplifies installation, while its vibrant green color adds a touch of visual appeal to your circuitry. Trust in this connector to deliver optimal performance and connectivity for your projects.