345-048-524-201

Heilind Number:EDA345-048-524-201
Manufacturer:EDAC
Manufacturer Number:345-048-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-524-201

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector. Engineered for seamless integration on your circuit board, its durable housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, each meticulously spaced at .1 inch pitch and .2 inch row spacing, this connector offers a total of 48 positions for efficient signal transmission. Its straight mount orientation facilitates easy assembly, while the wide operating temperature range of -40 to 105°C guarantees suitability for diverse applications. Upgrade your connectivity solutions with this essential component.