345-048-524-288

Heilind Number:EDA345-048-524-288
Manufacturer:EDAC
Manufacturer Number:345-048-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-524-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-524-288

Detailed Description

Enhance your PCB connectivity with this dual-row board-to-board connector, designed for seamless integration. Featuring 48 positions with a pitch of .1 inches and row spacing of .2 inches, it ensures precise and reliable connections. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees high performance even in challenging environments. With a straight mount orientation, it facilitates easy installation on your board. Operating efficiently in a wide temperature range from -40 to 105°C, it is ideal for various applications. Upgrade your setup with this versatile green connector, a must-have for any electronics project.