345-048-524-404

Heilind Number:EDA345-048-524-404
Manufacturer:EDAC
Manufacturer Number:345-048-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-524-404

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color, it offers easy identification on your PCB. With a robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. The Copper Alloy contact material guarantees efficient power transmission, while the 1-row design with 48 positions allows for seamless board-to-board connection. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Upgrade your PCBs with this essential connector for optimal performance.