345-048-524-412

Heilind Number:EDA345-048-524-412
Manufacturer:EDAC
Manufacturer Number:345-048-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-524-412

Detailed Description

Enhance your PCB assembly with our cutting-edge Board to Board Connector. Designed for seamless connection, this high-performance component features 48 positions in a single row, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any operating environment. The copper alloy contacts offer superior conductivity, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of applications. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for easy integration into your circuit design. Whether you're a professional in the tech industry or a DIY enthusiast, our Board to Board Connector is a must-have for your projects. Upgrade your connectivity solutions today.