345-048-524-512

Heilind Number:EDA345-048-524-512
Manufacturer:EDAC
Manufacturer Number:345-048-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-524-512

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for optimal functionality, this connector features two rows with a total of 48 positions, ensuring seamless and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mounting on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your electronic setups with this essential component for seamless connectivity. Available in a sleek green color.