345-048-525-102

Heilind Number:EDA345-048-525-102
Manufacturer:EDAC
Manufacturer Number:345-048-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-525-102

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector, designed for seamless integration in electronic applications. Featuring 48 positions in a single row, it ensures efficient signal transmission. The connector is crafted from UL 94V-0 Thermoplastic Polyester housing material, guaranteeing durability and safety. With copper alloy contacts and a pitch of .1 inches, it offers reliable and low-resistance connectivity. Its straight mount orientation and compact design make it easy to install, while its operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Upgrade your circuitry with this essential component.