345-048-525-158

Heilind Number:EDA345-048-525-158
Manufacturer:EDAC
Manufacturer Number:345-048-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-525-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 48 positions in a single row, it ensures seamless data transmission in your electronic assemblies. The robust housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in electronics and telecommunications. Elevate your connectivity solutions with this reliable and efficient component.