345-048-525-201

Heilind Number:EDA345-048-525-201
Manufacturer:EDAC
Manufacturer Number:345-048-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-525-201

Detailed Description

Enhance connectivity on your circuit board with this high-quality green PCB connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable copper alloy contacts. With two rows and 48 positions, it offers ample space for secure connections. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality even in challenging environments. Upgrade your electronics with this essential component for seamless board-to-board connectivity.