345-048-525-212

Heilind Number:EDA345-048-525-212
Manufacturer:EDAC
Manufacturer Number:345-048-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-525-212

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board to Board PCB Connector. Designed for optimal performance, this connector features two rows with 48 positions, ensuring seamless communication between circuit boards. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, guaranteeing reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Its straight mount orientation simplifies installation, making it a versatile solution for your PCB connection needs. Upgrade your electronic assembly with this essential component.