345-048-525-404

Heilind Number:EDA345-048-525-404
Manufacturer:EDAC
Manufacturer Number:345-048-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-525-404

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, perfect for seamlessly linking circuit boards. Featuring 48 positions with a single row design and a pitch of .1 inch, this connector ensures precise and efficient connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. The straight mount orientation and compact size make it easy to integrate into your PCB layout. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Upgrade your devices with this essential component for seamless data transmission.