345-048-525-488

Heilind Number:EDA345-048-525-488
Manufacturer:EDAC
Manufacturer Number:345-048-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-525-488

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 48 positions in a single row, it offers seamless integration for your electronic designs. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable and long-lasting performance. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation adds versatility to your setup. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this green-colored connector, a vital component in any electronic assembly.