345-048-525-607

Heilind Number:EDA345-048-525-607
Manufacturer:EDAC
Manufacturer Number:345-048-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-525-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 48-position Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a pitch of .1 inch and row spacing of .2 inches, it allows for precise and secure connections. The straight mount orientation facilitates easy installation, while the copper alloy contacts guarantee optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.