345-048-525-804

Heilind Number:EDA345-048-525-804
Manufacturer:EDAC
Manufacturer Number:345-048-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-525-804

Detailed Description

Enhance your PCB connectivity with our high-performance Green Board To Board PCB Connector. Designed to meet your power needs, this connector boasts a robust amperage of 3 A, ensuring reliable and efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. With two rows and 48 positions, it offers ample connectivity options for your PCB layout. The contact material, Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation and card edge design make installation a breeze. Elevate your PCB assembly with this essential connector, a must-have in any electronic setup.