345-048-525-807

Heilind Number:EDA345-048-525-807
Manufacturer:EDAC
Manufacturer Number:345-048-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-525-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a high-quality UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 48 positions, it offers ample room for your circuitry needs. The copper alloy contacts guarantee reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Trust in our Connector for efficient and secure card edge connections. Upgrade your setup today.