345-048-525-808

Heilind Number:EDA345-048-525-808
Manufacturer:EDAC
Manufacturer Number:345-048-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-525-808

Detailed Description

Enhance your electronic connections with this high-performance green board-to-board PCB connector. Designed for optimal functionality, it features 48 positions in a dual-row layout, ensuring seamless data transmission. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety in all operating conditions, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Whether for industrial or commercial use, this connector is a dependable choice, with an amperage rating of 3A and an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.