345-048-525-812

Heilind Number:EDA345-048-525-812
Manufacturer:EDAC
Manufacturer Number:345-048-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-525-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for optimal power delivery, it boasts an amperage of 3A and features 48 positions across 2 rows, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability even in demanding environments, while the copper alloy contacts provide excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure mating is achieved. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is perfect for diverse applications. Upgrade your connectivity solutions with this essential component.