345-048-540-101

Heilind Number:EDA345-048-540-101
Manufacturer:EDAC
Manufacturer Number:345-048-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-540-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector, meticulously designed for seamless performance. Featuring 48 positions in a single row, this connector offers efficient power delivery with a low 3A amperage. Crafted from robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With a compact .1-inch pitch and .2-inch row spacing, it facilitates precise PCB assembly. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees optimal performance in diverse environments. Upgrade your electronic systems with this essential component for seamless data transmission and power distribution.