345-048-540-104

Heilind Number:EDA345-048-540-104
Manufacturer:EDAC
Manufacturer Number:345-048-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-540-104

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for precision, it features 48 positions in a single row with a pitch of .1 inch, ensuring seamless data transmission. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Each contact is crafted from copper alloy for optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation on your circuit board. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this reliable and robust component.