345-048-540-107

Heilind Number:EDA345-048-540-107
Manufacturer:EDAC
Manufacturer Number:345-048-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-540-107

Detailed Description

Enhance your PCB connectivity with our environmentally-friendly board-to-board connectors. Designed for efficiency, these connectors feature a single row layout with 48 positions, ensuring seamless communication between your circuit boards. The green UL 94V-0 Thermoplastic Polyester housing provides both durability and compliance with safety standards. Each contact is made of high-quality copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your PCB setup with these straight-mount connectors for seamless data transmission.