345-048-540-108

Heilind Number:EDA345-048-540-108
Manufacturer:EDAC
Manufacturer Number:345-048-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-540-108

Detailed Description

Enhance connectivity in your PCB assembly with this 48-position Board-to-Board Card Edge Connector. Designed for seamless integration, it features a single row layout with a pitch of .1 inches and row spacing of .2 inches, ensuring precise alignment. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with Copper Alloy contacts, it offers reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications, from industrial to consumer electronics. Its straight mount orientation simplifies installation, making it a convenient solution for your connectivity needs.