345-048-540-158

Heilind Number:EDA345-048-540-158
Manufacturer:EDAC
Manufacturer Number:345-048-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-540-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 48 positions in a single row layout, it offers seamless data transfer and power distribution. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment during assembly. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Its straight mount orientation simplifies installation on circuit boards, while its vibrant green color adds a touch of visual appeal to your design. Trust in this connector for seamless and secure connections in your electronic projects.