345-048-540-178

Heilind Number:EDA345-048-540-178
Manufacturer:EDAC
Manufacturer Number:345-048-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-540-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-540-178

Detailed Description

Enhance your PCB connectivity with our durable Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in a wide range of operating temperatures, from -40 to 105 °C. With a single row design and a pitch of .1 inches, it offers seamless integration on your board. The 48 copper alloy contact positions guarantee efficient power transmission, while the straight mount orientation simplifies installation. Ideal for various applications, this connector is a must-have for any electronics project in need of secure and high-speed data transfer.