345-048-540-201

Heilind Number:EDA345-048-540-201
Manufacturer:EDAC
Manufacturer Number:345-048-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-540-201

Detailed Description

Enhance connectivity within your electronic devices with this 48-position Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, ensuring precise and secure connections. Crafted with high-quality materials, including UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, it meets the demands of various applications. Whether in industrial settings or consumer electronics, this straight-mount connector offers efficient and stable data transmission. Upgrade your connectivity solutions with this essential component.