345-048-540-202

Heilind Number:EDA345-048-540-202
Manufacturer:EDAC
Manufacturer Number:345-048-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-540-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of 48 copper alloy contacts, each boasting a pitch of .1 inches, this connector ensures efficient power and data transmission. The straight mount orientation, alongside a row spacing of .2 inches, simplifies installation and maintenance. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in diverse environments. Elevate your electronic projects with this essential component.