345-048-540-207

Heilind Number:EDA345-048-540-207
Manufacturer:EDAC
Manufacturer Number:345-048-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-540-207

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for versatility, it features two rows with a total of 48 positions, offering ample room for efficient signal transmission. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise and secure connections. Whether you're working on industrial machinery or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component for seamless and efficient PCB assembly.