345-048-540-212

Heilind Number:EDA345-048-540-212
Manufacturer:EDAC
Manufacturer Number:345-048-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-540-212

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector, featuring a sleek green design that blends seamlessly into your board. Built to last, its UL 94V-0 Thermoplastic Polyester housing ensures durability while maintaining safety standards. With 48 positions spread across two rows and a contact material of Copper Alloy, you can rely on efficient and secure data transmission. The .1-inch pitch and .2-inch row spacing offer precise connectivity, perfect for high-density applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various electronic setups. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Upgrade your system with this essential component, ensuring seamless performance and longevity.