345-048-540-288

Heilind Number:EDA345-048-540-288
Manufacturer:EDAC
Manufacturer Number:345-048-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-540-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Made with UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and safety in any application. Featuring two rows and 48 positions with a 0.1-inch pitch, it allows for seamless data transfer. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB setup with this essential component.