345-048-540-403

Heilind Number:EDA345-048-540-403
Manufacturer:EDAC
Manufacturer Number:345-048-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-540-403

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and a pitch of .1 inches, it offers precise and efficient connectivity. The Copper Alloy contact material ensures reliable signal transmission, while the straight mount orientation simplifies installation. Boasting 48 positions, it caters to a variety of connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your PCB setup with this essential component.