345-048-540-458

Heilind Number:EDA345-048-540-458
Manufacturer:EDAC
Manufacturer Number:345-048-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-540-458

Detailed Description

Enhance your PCB connectivity with this 48-position Board To Board PCB Connector in a vibrant green hue. With a 3A amperage capacity, it ensures reliable power transmission in various electronic applications. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, even in harsh environments. Each copper alloy contact is meticulously engineered for optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise and efficient connections. Designed for straight mount orientation, it facilitates seamless integration onto circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Elevate your PCB assembly with this high-quality component, ideal for professionals in the electronics industry.