345-048-540-503

Heilind Number:EDA345-048-540-503
Manufacturer:EDAC
Manufacturer Number:345-048-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-540-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed with precision, this connector features 48 positions across 2 rows, ensuring seamless data transmission. The green housing made of UL 94V-0 Thermoplastic Polyester offers durability and safety. Each contact is crafted from copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient signal transfer. Its straight mount orientation allows for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various industrial environments. Upgrade your electronic devices with this essential connector for optimal performance.