345-048-540-588

Heilind Number:EDA345-048-540-588
Manufacturer:EDAC
Manufacturer Number:345-048-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-540-588

Detailed Description

Enhance your PCB connectivity with our cutting-edge 48-position Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in even the most demanding environments. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the straight mount orientation facilitates easy installation. With a compact pitch of .1 inches and a row spacing of .2 inches, this connector offers efficient space utilization without compromising on functionality. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's the perfect solution for industrial applications where resilience is key. Elevate your connectivity experience with this high-performance connector.