345-048-540-604

Heilind Number:EDA345-048-540-604
Manufacturer:EDAC
Manufacturer Number:345-048-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-540-604

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, an essential component for seamless board-to-board communication. Featuring 48 positions in a single row, it offers optimal space efficiency and streamlined data transfer. Crafted with precision, the connector ensures reliable performance with a contact material of Copper Alloy, guaranteeing secure and durable connections. The housing, made of UL 94V-0 Thermoplastic Polyester, provides excellent heat resistance, meeting stringent safety standards for industrial applications. With a pitch of .1 inches and row spacing of .2 inches, it enables precise positioning on your PCB. Designed for versatility, it supports straight mount orientation, facilitating easy integration into your system. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Elevate your PCB design with this high-quality connector, a must-have in your electronic assemblies.