345-048-540-607

Heilind Number:EDA345-048-540-607
Manufacturer:EDAC
Manufacturer Number:345-048-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-540-607

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Connector. Featuring 48 positions in a single row, this connector ensures seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precision and efficiency in your circuitry. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts provide reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation makes installation hassle-free. Upgrade your electronics with this green-colored connector, ideal for a wide range of applications.