345-048-540-658

Heilind Number:EDA345-048-540-658
Manufacturer:EDAC
Manufacturer Number:345-048-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-540-658

Detailed Description

Enhance your circuit board connections with this high-quality, green Board To Board PCB Connector. Featuring 48 positions in a single row, it ensures seamless and efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector guarantees reliability even in harsh operating conditions, withstanding temperatures ranging from -40 to 105 °C. Its .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Elevate your PCB connectivity with this essential component.