345-048-540-688

Heilind Number:EDA345-048-540-688
Manufacturer:EDAC
Manufacturer Number:345-048-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-540-688

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Featuring 48 positions in a single row, it ensures efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any application. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers seamless integration on your PCB. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various environments. Upgrade your connectivity solutions with this essential component.