345-048-540-803

Heilind Number:EDA345-048-540-803
Manufacturer:EDAC
Manufacturer Number:345-048-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-540-803

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows and 48 positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, guarantees optimal signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both industrial and commercial use. Upgrade your setup with this essential component.