345-048-540-804

Heilind Number:EDA345-048-540-804
Manufacturer:EDAC
Manufacturer Number:345-048-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-540-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Its dual-row design boasts 48 contact positions, each crafted from robust Copper Alloy for reliable conductivity. The compact pitch of .1 inches and row spacing of .2 inches make it ideal for tight layouts, while the straight mount orientation offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse industrial applications. Trust in its quality to power up your projects with efficiency and precision.