345-048-540-807

Heilind Number:EDA345-048-540-807
Manufacturer:EDAC
Manufacturer Number:345-048-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-540-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its copper alloy contact material ensures reliable conductivity, while the two rows with 48 positions offer ample space for intricate connections. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Suitable for a wide range of applications, this connector operates effortlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component for optimal functionality and signal integrity.