345-048-540-812

Heilind Number:EDA345-048-540-812
Manufacturer:EDAC
Manufacturer Number:345-048-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-540-812

Detailed Description

Enhance your PCB connections with this advanced Board-to-Board Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. The copper alloy contacts ensure reliable conductivity, with a 3A amperage rating meeting high-power demands. With two rows of 48 positions each, this connector offers ample connectivity options. Its compact .1-inch pitch and .2-inch row spacing optimize PCB layouts, while straight mount orientation simplifies installation. Built for versatility, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.